Part Details for ADE-3GL+ by Mini-Circuits
Overview of ADE-3GL+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADE-3GL+
ADE-3GL+ CAD Models
ADE-3GL+ Part Data Attributes:
|
ADE-3GL+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-3GL+
Mini-Circuits
Double Balanced Mixer, 2100MHz Min, 2600MHz Max, 8.8dB Conversion Loss-Max, ROHS COMPLIANT, CASE CD541, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.8 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 2100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 3.44 |
Alternate Parts for ADE-3GL+
This table gives cross-reference parts and alternative options found for ADE-3GL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE-3GL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE-3GL | Double Balanced Mixer, 2100MHz Min, 2600MHz Max, 8.8dB Conversion Loss-Max, CASE CD541, 6 PIN | Mini-Circuits | ADE-3GL+ vs ADE-3GL |