-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double Balanced Mixer, 1MHz Min, 1000MHz Max, 9.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE CD542, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADE-2ASK+CT-ND
|
DigiKey | IC MIXER 1MHZ-1GHZ 6SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
519 In Stock |
|
$6.0500 / $7.2500 | Buy Now |
DISTI #
139-ADE-2ASK
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 1728 |
|
$6.0300 / $7.2500 | Buy Now |
|
LCSC | 1MHz1GHz SMD-6P RF Mixers ROHS | 3 |
|
$5.6474 / $6.9169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE-2ASK+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-2ASK+
Mini-Circuits
Double Balanced Mixer, 1MHz Min, 1000MHz Max, 9.5dB Conversion Loss-Max, ROHS COMPLIANT, CASE CD542, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL6,.2,100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.2,100 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 3.64 |