Part Details for ADE-201FMH+ by Mini-Circuits
Overview of ADE-201FMH+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE-201FMH+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADE-201FMH+TR-ND
|
DigiKey | IC MIXER 90MHZ-200MHZ 6SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2250 | Buy Now |
DISTI #
139-ADE-201FMH
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 0 |
|
$12.9100 | Order Now |
Part Details for ADE-201FMH+
ADE-201FMH+ CAD Models
ADE-201FMH+ Part Data Attributes:
|
ADE-201FMH+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-201FMH+
Mini-Circuits
Double Balanced Mixer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL6,.2,100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.2 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 90 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.2,100 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 5.24 |