Datasheets
ADE-1LH by: Mini-Circuits

Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8.2dB Conversion Loss-Max, CASE CD636, 6 PIN

Part Details for ADE-1LH by Mini-Circuits

Overview of ADE-1LH by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for ADE-1LH

ADE-1LH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADE-1LH Part Data Attributes

ADE-1LH Mini-Circuits
Buy Now Datasheet
Compare Parts:
ADE-1LH Mini-Circuits Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8.2dB Conversion Loss-Max, CASE CD636, 6 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description FL6,.2,100
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction COMPONENT
Conversion Loss-Max 8.2 dB
Input Power-Max (CW) 17 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 500 MHz
Operating Frequency-Min 0.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code FL6,.2,100
RF/Microwave Device Type DOUBLE BALANCED
Surface Mount YES
Terminal Finish TIN LEAD
VSWR-Max 3.01

Alternate Parts for ADE-1LH

This table gives cross-reference parts and alternative options found for ADE-1LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE-1LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADE-1LH+ Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8.2dB Conversion Loss-Max, ROHS COMPLIANT, CASE CD636, 6 PIN Mini-Circuits ADE-1LH vs ADE-1LH+
Part Number Description Manufacturer Compare
ADE-1LH+ Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8.2dB Conversion Loss-Max, ROHS COMPLIANT, CASE CD636, 6 PIN Mini-Circuits ADE-1LH vs ADE-1LH+

ADE-1LH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADE-1LH by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADE-1LH by Mini-Circuits

  • Please alert me when ADE-1LH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADE-1LH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADE-1LH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADE-1LH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADE-1LH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADE-1LH by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: