Part Details for ADE-18W by Mini-Circuits
Overview of ADE-18W by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADE-18W
ADE-18W CAD Models
ADE-18W Part Data Attributes:
|
ADE-18W
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-18W
Mini-Circuits
Double Balanced Mixer, 1750MHz Min, 3500MHz Max, 8.9dB Conversion Loss-Max, CASE CD542, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE CD542, 6 PIN | |
Reach Compliance Code | not_compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.9 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 1750 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 7 |