Part Details for ADE-17H by Mini-Circuits
Overview of ADE-17H by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADE-17H
ADE-17H CAD Models
ADE-17H Part Data Attributes
|
ADE-17H
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-17H
Mini-Circuits
Double Balanced Mixer, 100MHz Min, 1700MHz Max, 9.5dB Conversion Loss-Max, CASE CD542, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1700 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.48 |