Part Details for ADE-12MH by Mini-Circuits
Overview of ADE-12MH by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ADE-12MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 48 |
|
$6.0938 / $9.7500 | Buy Now |
|
Quest Components | 10 MHz - 1200 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 8.5 dB CONVERSION LOSS-MAX | 38 |
|
$8.7750 / $13.0000 | Buy Now |
Part Details for ADE-12MH
ADE-12MH CAD Models
ADE-12MH Part Data Attributes
|
ADE-12MH
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-12MH
Mini-Circuits
Double Balanced Mixer, 10MHz Min, 1200MHz Max, 8.5dB Conversion Loss-Max, CASE CD542, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | FL6,.2,100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.2,100 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 2.41 |