Part Details for ADE-1 by Mini-Circuits
Overview of ADE-1 by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADE-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 0.5MHZ - 500MHZ RF/MICROWAVE DOUBLE BALANCED MIXER, 7.8DB CONVERSION LOSS-MAX | 6 |
|
$3.4313 / $6.8625 | Buy Now |
|
Quest Components | 0.5MHZ - 500MHZ RF/MICROWAVE DOUBLE BALANCED MIXER, 7.8DB CONVERSION LOSS-MAX | 52 |
|
$4.9025 / $7.9500 | Buy Now |
|
Chip1Cloud | Frequency Mixer | 2090 |
|
RFQ |
Part Details for ADE-1
ADE-1 CAD Models
ADE-1 Part Data Attributes:
|
ADE-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADE-1
Mini-Circuits
Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 7.8dB Conversion Loss-Max, CASE CD636, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 7.8 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL6,.2,100 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 3.09 |