Part Details for ADDI9023BBCZ by Analog Devices Inc
Overview of ADDI9023BBCZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI9023BBCZRL | Analog Devices | 12 CHANNEL VERTICAL DRIVER FO | |
ADDI9023BBCZ | Analog Devices | 12 CHANNEL VERTICAL DRIVER FO |
Price & Stock for ADDI9023BBCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADDI9023BBCZ-ND
|
DigiKey | IC VIDEO CCD VERT DRVR 40CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
117 In Stock |
|
$13.4000 / $24.3400 | Buy Now |
DISTI #
584-ADDI9023BBCZ
|
Mouser Electronics | Display Drivers & Controllers 12 CHANNEL VERTICAL DRIVER FOR CCD IMAG RoHS: Compliant | 46 |
|
$13.0700 / $22.4300 | Buy Now |
DISTI #
V36:1790_06218074
|
Arrow Electronics | AFE CCD 3V 40-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 46 Package Multiple: 46 Lead time: 10 Weeks Date Code: 2240 | Americas - 55 |
|
$12.5200 | Buy Now |
DISTI #
26647043
|
Verical | AFE CCD 3V 40-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 46 Package Multiple: 46 | Americas - 1702 |
|
$12.5200 | Buy Now |
DISTI #
65037517
|
Verical | AFE CCD 3V 40-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 46 Package Multiple: 46 Date Code: 2240 | Americas - 46 |
|
$12.5200 | Buy Now |
DISTI #
C1S103100951035
|
Chip1Stop | CCD DRVR 3.6V 23mA 40-Pin CSBGA Tray RoHS: Compliant pbFree: Yes | 55 |
|
$12.5200 | Buy Now |
Part Details for ADDI9023BBCZ
ADDI9023BBCZ CAD Models
ADDI9023BBCZ Part Data Attributes
|
ADDI9023BBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDI9023BBCZ
Analog Devices Inc
Vertical Driver for CCD Cameras
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | BC-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |