There are no models available for this part yet.
Overview of ADDI7004BBBCZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B |
Price & Stock for ADDI7004BBBCZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK9093
|
Newark | Hd Image Signal Processor, Bga-76, Ic Function:Hd Image Signal Processor, Supply Voltage Min:1.71V, Supply Voltage Max:1.8V, Ic Package Type:Bga, No. Of Pins:76Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices ADDI7004BBBCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$54.5400 / $64.7400 | Buy Now | |
DISTI #
505-ADDI7004BBBCZ-ND
|
DigiKey | IC VID HD IMAG SGN PROC 76CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
488 In Stock |
|
$48.5750 / $69.7700 | Buy Now | |
DISTI #
584-ADDI7004BBBCZ
|
Mouser Electronics | Analog Front End - AFE 76LD CSP_BGA REV B RoHS: Compliant | 1099 |
|
$48.5800 / $64.7400 | Buy Now |
CAD Models for ADDI7004BBBCZ by Analog Devices Inc
Related Parts for ADDI7004BBBCZ
-
LPC4330FET256Microcontrollers
-
ADDI7004BBBCZRLOther uPs/uCs/Peripheral ICs
-
A3P1000-FG256IField Programmable Gate Arrays
-
PTN78020AAHSwitching Regulator or Controllers
-
ADUM6402CRWZOther Analog ICs
-
EL7156CSZPeripheral Drivers
-
ADP5350ACPZ-1-R7Power Management Circuits
-
IRF7807D1TRPBFPower Field-Effect Transistors
-
AD8676ARMZOperational Amplifiers