Part Details for ADDC27012DA by Analog Devices Inc
Overview of ADDC27012DA by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADDC27012DA
ADDC27012DA CAD Models
ADDC27012DA Part Data Attributes:
|
ADDC27012DA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDC27012DA
Analog Devices Inc
IC 2-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, HERMETIC SEALED PACKAGE-17, Power Supply Module
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | HERMETIC SEALED PACKAGE-17 | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 350 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 270 V | |
JESD-30 Code | R-XDFM-F17 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |