Part Details for ADDC02815DATV by Analog Devices Inc
Overview of ADDC02815DATV by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADDC02815DATV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADDC02815DATV-ND
|
DigiKey | DC DC CONVERTER +/-15V 200W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$1,029.1800 | Buy Now |
|
Quest Components | 1 |
|
$2,373.4841 | Buy Now | |
|
Quest Components | 22 |
|
$2,513.1008 / $2,848.1809 | Buy Now | |
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7 |
|
$883.2100 / $1,039.0800 | Buy Now |
Part Details for ADDC02815DATV
ADDC02815DATV CAD Models
ADDC02815DATV Part Data Attributes:
|
ADDC02815DATV
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDC02815DATV
Analog Devices Inc
IC 2-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, HERMETIC SEALED PACKAGE-17, Power Supply Module
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | HERMETIC SEALED PACKAGE-17 | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-F17 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.34 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | FLANGE MT,2.8X1.8 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ADDC02815DATV
This table gives cross-reference parts and alternative options found for ADDC02815DATV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADDC02815DATV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADDC02815DAKV | IC 2-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, HERMETIC SEALED PACKAGE-17, Power Supply Module | Analog Devices Inc | ADDC02815DATV vs ADDC02815DAKV |
ADDC02815DATV/883B | IC 2-OUTPUT 100 W DC-DC UNREG PWR SUPPLY MODULE, HERMETIC SEALED, HYBRID PACKAGE-17, Power Supply Module | Analog Devices Inc | ADDC02815DATV vs ADDC02815DATV/883B |
5962-9684201HXC | IC 2-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, HERMETIC SEALED, HYBRID PACKAGE-17, Power Supply Module | Analog Devices Inc | ADDC02815DATV vs 5962-9684201HXC |