Part Details for ADDC02815DAKVP by Analog Devices Inc
Overview of ADDC02815DAKVP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADDC02815DAKVP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADDC02815DAKVP-ND
|
DigiKey | DC DC CONVERTER +/-15V 200W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$707.7800 | Buy Now |
|
Rochester Electronics | ADDC02815 - 28V/100W DC/DC Converter with Integral EMI Filter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$607.4000 / $714.5900 | Buy Now |