Part Details for ADDAC80N-CBI-V by Analog Devices Inc
Overview of ADDAC80N-CBI-V by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for ADDAC80N-CBI-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 3 |
|
$22.2008 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 148 |
|
$22.7700 / $26.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for ADDAC80N-CBI-V
ADDAC80N-CBI-V CAD Models
ADDAC80N-CBI-V Part Data Attributes
|
ADDAC80N-CBI-V
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADDAC80N-CBI-V
Analog Devices Inc
ADDAC80N-CBI-V
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.988 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ADDAC80N-CBI-V
This table gives cross-reference parts and alternative options found for ADDAC80N-CBI-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADDAC80N-CBI-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC80-CBI-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Spectrum Microwave | ADDAC80N-CBI-V vs DAC80-CBI-V |
DAC80-CBI-V-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, CERAMIC, DIP-24 | Burr-Brown Corp | ADDAC80N-CBI-V vs DAC80-CBI-V-BI |
DAC-HZ12BMM-QL | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | DATEL Inc | ADDAC80N-CBI-V vs DAC-HZ12BMM-QL |
DAC80Z-CBI-V | Monolithic 12-Bit Digital-to-Analog Converters 24-CDIP SB 0 to 70 | Texas Instruments | ADDAC80N-CBI-V vs DAC80Z-CBI-V |
DAC80P-CBI-V | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24 | Texas Instruments | ADDAC80N-CBI-V vs DAC80P-CBI-V |
DAC80-CBI-I | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Spectrum Microwave | ADDAC80N-CBI-V vs DAC80-CBI-I |
DAC-HZ12BGC | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | DATEL Inc | ADDAC80N-CBI-V vs DAC-HZ12BGC |
DAC-HZ12BMC | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | DATEL Inc | ADDAC80N-CBI-V vs DAC-HZ12BMC |
DAC80-CBI-V-BI | PARALLEL, WORD INPUT LOADING, 3us SETTLING TIME, 12-BIT DAC, CDIP24, HERMETIC SEALED, SIDE BRAZED,CERAMIC, DIP-24 | Texas Instruments | ADDAC80N-CBI-V vs DAC80-CBI-V-BI |
DAC-HZ12BMM | D/A Converter, 1 Func, Parallel, Word Input Loading, 3us Settling Time, CDIP24, DDIP-24 | DATEL Inc | ADDAC80N-CBI-V vs DAC-HZ12BMM |