Part Details for ADD-MODE-LCLC6-3 by AddOn Networks
Results Overview of ADD-MODE-LCLC6-3 by AddOn Networks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADD-MODE-LCLC6-3 Information
ADD-MODE-LCLC6-3 by AddOn Networks is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1847J/B | Rochester Electronics LLC | UC1847 - Current Mode PWM Controller | |
ML6554CUX | Rochester Electronics LLC | ML6554 - Switching Regulator/Controller, Voltage-mode, 3A, PDSO16 | |
LM1578AH/883 | Rochester Electronics LLC | LM1578 - Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8 - Dual marked (5962-8958602GA) |
Price & Stock for ADD-MODE-LCLC6-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | THIS IS A 3M LC (MALE) TO LC (MALE) ORANGE DUPLEX RISER-RATED FIBER MODE CONDITI RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$68.7900 | Buy Now |