Part Details for ADD-18BMFC-LL7AP0 by Amphenol LTW Technology
Overview of ADD-18BMFC-LL7AP0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC32XX-CLOWI-PCB | Renesas Electronics Corporation | One-Wire Current Loop Add-on Board for ZSSC32xx | |
LP-WiFi-Click | Renesas Electronics Corporation | Ultra-Low Power Wi-Fi Solution Add-On Board Featuring the DA16200 Wi-Fi Module |
Price & Stock for ADD-18BMFC-LL7AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2822
|
Newark | Ceres D Size Field Installable Crimp Lock 18P M Conn F Pin Rohs Compliant: Yes |Amphenol Ltw ADD-18BMFC-LL7AP0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$1.8400 | Buy Now |
DISTI #
1754-ADD-18BMFC-LL7AP0-ND
|
DigiKey | CONN RCPT FMALE 18POS GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$5.7092 / $11.9900 | Buy Now |
DISTI #
71774786
|
RS | Connector, CERES D SIZE FIELD INSTALLABLE CRIMP LOCK 18P, F PIN, WATERPROOF | Amphenol LTW Technology ADD-18BMFC-LL7AP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1200 | RFQ |
DISTI #
LTWADD-18BMFC-LL7AP0
|
Heilind Electronics | CERES, LARGE SIZE, PLASTIC, 5A FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $8.7700 | Buy Now |
DISTI #
LTWADD-18BMFC-LL7AP0
|
Interstate Connecting Components | CERES, LARGE SIZE, PLASTIC, 5A FIELD INSTALLABLE | 0 |
|
Buy Now |