-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Capacitor, 5.5V, 30% +Tol, 0% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCV-S05R5SA105RB by Abracon Corporation is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1679
|
Newark | Supercapacitor, 1F, 5.5V, Radial, Capacitance:1F, Voltage(Dc):5.5V, Capacitor Terminals:Radial Le... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 957 |
|
$1.4800 / $3.5600 | Buy Now |
DISTI #
535-ADCV-S05R5SA105RB-ND
|
DigiKey | CAPACITOR 1F 5.5V TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1003 In Stock |
|
$1.0633 / $2.9000 | Buy Now |
DISTI #
ADCV-S05R5SA105RB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ADCV-S05R5SA105RB) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.9614 / $1.0095 | Buy Now |
DISTI #
815-ADCVS05R5SA105RB
|
Mouser Electronics | Supercapacitors / Ultracapacitors CAP 1F 5.5V THT RoHS: Compliant | 693 |
|
$1.0300 / $3.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1134 Package Multiple: 1134 Lead time: 16 Weeks Container: Box |
0 Box |
|
$0.9980 | Buy Now |
|
Onlinecomponents.com | SCAP 1F 5.5V Through HoleT RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |
DISTI #
ADCV-S05R5SA105RB
|
Avnet Abacus | (Alt: ADCV-S05R5SA105RB) RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCV-S05R5SA105RB
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ADCV-S05R5SA105RB
Abracon Corporation
Special Capacitor, 5.5V, 30% +Tol, 0% -Tol, 1000000uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Capacitance | 1000000 µF | |
Capacitor Type | SPECIAL CAPACITOR | |
Diameter | 18.7 mm | |
Height | 20.2 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |