Converters
ADCS7478AIMFE/NOPB
Description: 1MSPS, 8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 85

Overview of ADCS7478AIMFE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for ADCS7478AIMFE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-36315-1-ND
DigiKey IC ADC 8BIT SAR SOT23-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 133
In Stock
  • 1 $3.4400
  • 10 $2.4960
  • 25 $2.2588
  • 100 $1.9980
  • 250 $1.4850
$1.4850 / $3.4400 Buy Now
DISTI # 926-ADCS7478AIMFENPB
Mouser Electronics Analog to Digital Converters - ADC 1MSPS 12-/10-/8B ADC RoHS: Compliant 1298
  • 1 $3.1700
  • 10 $2.7000
  • 100 $2.3300
  • 250 $1.4900
  • 500 $1.4800
$1.4800 / $3.1700 Buy Now
Rochester Electronics ADCS7478 1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP RoHS: Compliant Status: Active Min Qty: 1 48000
  • 1 $1.7300
  • 25 $1.7000
  • 100 $1.6300
  • 500 $1.5600
  • 1,000 $1.4700
$1.4700 / $1.7300 Buy Now

CAD Models for ADCS7478AIMFE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADCS7478AIMFE/NOPB by Texas Instruments

ADCS7478AIMFE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
1 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Linearity Error-Max (EL)
0.1172%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.45 mm
Supply Current-Max
3.5 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. ADCS7478AIMFE/NOPB
    Texas Instruments
    1MSPS, 8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 85
    VS

Alternate Parts for ADCS7478AIMFE/NOPB

This table gives cross-reference parts and alternative options found for ADCS7478AIMFE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCS7478AIMFE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADCS7478AIMFE IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter Texas Instruments ADCS7478AIMFE/NOPB vs ADCS7478AIMFE
ADCS7478AIMF/NOPB 1MSPS, 8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 85 Texas Instruments ADCS7478AIMFE/NOPB vs ADCS7478AIMF/NOPB
Part Number Description Manufacturer Compare
ADCS7478AIMFE IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter Texas Instruments ADCS7478AIMFE/NOPB vs ADCS7478AIMFE
ADCS7478AIMF/NOPB 1MSPS, 8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 85 Texas Instruments ADCS7478AIMFE/NOPB vs ADCS7478AIMF/NOPB

Related Parts for ADCS7478AIMFE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADCS7478AIMFE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADCS7478AIMFE/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of ADCS7478AIMFE/NOPB would you like to use for your alert(s)?
  • Please alert me when ADCS7478AIMFE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADCS7478AIMFE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADCS7478AIMFE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADCS7478AIMFE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADCS7478AIMFE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADCS7478AIMFE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: