Part Details for ADCR-X02R7SA107Q by Abracon Corporation
Overview of ADCR-X02R7SA107Q by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADCR-X02R7SA107Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1506
|
Newark | Super Cap, 100F, -10%/+30%, 2.7V, Radial Rohs Compliant: Yes |Abracon ADCR-X02R7SA107Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0000 / $6.0000 | Buy Now |
DISTI #
815-ADCR-X02R7SA107Q
|
Mouser Electronics | Supercapacitors / Ultracapacitors CAP 100F 2.7V RoHS: Compliant | 0 |
|
$2.9200 / $5.7300 | Order Now |