-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1541
|
Newark | Supercapacitor, 15F, 3V, Radial, Capacitance:15F, Voltage(Dc):3V, Capacitor Terminals:Radial Leaded, Capacitance Tolerance:± 20%, Lead Spacing:5Mm, Lifetime @ Temperature:-, Capacitor Case/Package:-, Capacitor Mounting:Through Holerohs Compliant: Yes |Abracon ADCR-S03R0SA156MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1195 |
|
$0.9620 / $2.4300 | Buy Now |
DISTI #
535-ADCR-S03R0SA156MB-ND
|
DigiKey | CAPACITOR 15F 3V TH Min Qty: 1 Lead time: 16 Weeks Container: Bag |
1043 In Stock |
|
$0.8931 / $2.7300 | Buy Now |
DISTI #
ADCR-S03R0SA156MB
|
Avnet Americas | - Bulk (Alt: ADCR-S03R0SA156MB) RoHS: Compliant Min Qty: 1080 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9443 / $1.0457 | Buy Now |
DISTI #
815-ADCRS03R0SA156MB
|
Mouser Electronics | Supercapacitors / Ultracapacitors CAP 15F 3V TH RoHS: Compliant | 1024 |
|
$0.8910 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 60 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.8490 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9320 / $1.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy