-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 6000000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ADCR-E02R7SA605MB-ND
|
DigiKey | CAPACITOR 6F 2.7V TH Min Qty: 1080 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7884 | Buy Now |
DISTI #
ADCR-E02R7SA605MB
|
Avnet Americas | - Bulk (Alt: ADCR-E02R7SA605MB) RoHS: Compliant Min Qty: 1080 Package Multiple: 120 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7029 / $0.8070 | Buy Now |
DISTI #
815-ADCRE02R7SA605MB
|
Mouser Electronics | Supercapacitors / Ultracapacitors CAP 6F 2.7V TH RoHS: Compliant | 0 |
|
$0.6560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 120 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7190 / $1.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCR-E02R7SA605MB
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ADCR-E02R7SA605MB
Abracon Corporation
Electric Double Layer Capacitor, Electric Double Layer, 2.7V, 20% +Tol, 20% -Tol, 6000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ABRACON | |
Capacitance | 6000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |