-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4609
|
Newark | Comparator, Msop-8, -40 To 125Deg C, Comparator Type:High Speed, Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:40Ns, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADCMP609BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$2.1900 / $3.3200 | Buy Now |
DISTI #
ADCMP609BRMZ-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2244 In Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
584-ADCMP609BRMZ
|
Mouser Electronics | Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara RoHS: Compliant | 14 |
|
$1.4000 / $2.9200 | Buy Now |
DISTI #
E54:1762_00113183
|
Arrow Electronics | Comparator Single R-R I/P 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2352 | Europe - 22 |
|
$1.3500 / $2.4590 | Buy Now |
|
Analog Devices Inc | Rail to rail,sing chan, TTL/CM Min Qty: 1 Package Multiple: 50 | 499 |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
26654206
|
Verical | Comparator Single R-R I/P 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 450 |
|
$1.6769 | Buy Now |
DISTI #
77692313
|
Verical | Comparator Single R-R I/P 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2352 | Americas - 20 |
|
$1.3500 / $2.4590 | Buy Now |
|
Quest Components | COMPARATOR, 5000 uV OFFSET-MAX, PDSO8 | 36 |
|
$2.0250 / $3.0375 | Buy Now |
|
Rochester Electronics | Comparator, 5000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$1.3500 / $1.5900 | Buy Now |
DISTI #
C1S103100276776
|
Chip1Stop | Comparator Single R-R I/P 5.5V 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 342 |
|
$1.3400 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP609BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP609BRMZ
Analog Devices Inc
Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADCMP609BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP609BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP609BRMZ-REEL7 | Rail-to-Rail, Fast, Low Power 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator | Analog Devices Inc | ADCMP609BRMZ vs ADCMP609BRMZ-REEL7 |