Part Details for ADCMP605BCPZ-WP by Analog Devices Inc
Overview of ADCMP605BCPZ-WP by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADCMP605BCPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8282
|
Newark | Comparator, Lfcsp-12, -40 To 125Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:1.6Ns, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Lfcsp, No. Of Pins:12Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP605BCPZ-WP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$5.3000 / $8.1500 | Buy Now |
DISTI #
ADCMP605BCPZ-WP-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 12LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
383 In Stock |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
584-ADCMP605BCPZ-WP
|
Mouser Electronics | Analog Comparators Rail t1 rail,sing chan, TTL/CMOS Compara RoHS: Compliant | 99 |
|
$4.4100 / $7.8400 | Buy Now |
|
Analog Devices Inc | Rail t1 rail,sing chan, TTL/CM Min Qty: 1 Package Multiple: 50 | 77 |
|
$2.8000 / $7.8400 | Buy Now |
|
Rochester Electronics | Comparator, 5000uV Offset-Max, 3ns Response Time RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$4.0400 / $4.7500 | Buy Now |
DISTI #
C1S103100276697
|
Chip1Stop | Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 1 |
|
$2.6900 | Buy Now |
Part Details for ADCMP605BCPZ-WP
ADCMP605BCPZ-WP CAD Models
ADCMP605BCPZ-WP Part Data Attributes
|
ADCMP605BCPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP605BCPZ-WP
Analog Devices Inc
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 12-lead LSCFP Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADCMP605BCPZ-WP
This table gives cross-reference parts and alternative options found for ADCMP605BCPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP605BCPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP605BCPZ-R2 | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 12-lead LSCFP Package | Analog Devices Inc | ADCMP605BCPZ-WP vs ADCMP605BCPZ-R2 |
ADCMP605BCPZ-R7 | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply LVDS Comparator in a 12-lead LSCFP Package | Analog Devices Inc | ADCMP605BCPZ-WP vs ADCMP605BCPZ-R7 |