-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in a 12-lead LSCFP Package.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCMP603BCPZ-R7 by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1339
|
Newark | Comparator, Lfcsp-12, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADCMP603BCPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 256 |
|
$3.0900 / $5.5400 | Buy Now |
DISTI #
505-ADCMP603BCPZ-R7CT-ND
|
DigiKey | IC COMPARATOR 1 W/LATCH 12LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
999 In Stock |
|
$2.9000 / $7.1400 | Buy Now |
DISTI #
584-ADCMP603BCPZ-R7
|
Mouser Electronics | Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara RoHS: Compliant | 1053 |
|
$3.0200 / $5.6000 | Buy Now |
DISTI #
V72:2272_06217955
|
Arrow Electronics | Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 Container: Cut Strips | Americas - 11 |
|
$2.9750 / $4.1050 | Buy Now |
|
Analog Devices Inc | Rail to rail,sing chan, TTL/CM Min Qty: 1 Package Multiple: 1500 | 200 |
|
$2.2000 / $7.1400 | Buy Now |
DISTI #
63063986
|
Verical | Comparator Single R-R I/P 5.5V 12-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 11 |
|
$2.9750 / $4.1050 | Buy Now |
|
Rochester Electronics | Comparator, 5000uV Offset-Max, 5000ns Response Time, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 192 |
|
$2.4300 / $3.0400 | Buy Now |
|
Velocity Electronics | Our Stock | 2250 |
|
RFQ | |
|
Win Source Electronics | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator | IC COMP TTL/CMOS 1CHAN ... more | 19480 |
|
$2.6976 / $4.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP603BCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP603BCPZ-R7
Analog Devices Inc
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in a 12-lead LSCFP Package.
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5000 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
A good PCB layout for the ADCMP603BCPZ-R7 involves keeping the input traces as short as possible, using a solid ground plane, and minimizing noise coupling. It's also recommended to use a low-ESR capacitor for the VCC bypass capacitor.
To ensure proper biasing, connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. Also, ensure that the input common-mode voltage is within the recommended range of 1.5V to VCC - 1.5V.
The maximum allowable input voltage for the ADCMP603BCPZ-R7 is the supply voltage (VCC) + 0.3V. Exceeding this voltage may damage the device.
To handle ESD protection, use a human body model (HBM) ESD protection circuit at the input pins, and ensure that the PCB layout is designed to minimize ESD susceptibility.
The recommended operating temperature range for the ADCMP603BCPZ-R7 is -40°C to +125°C. Operating the device outside this range may affect its performance and reliability.