-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1338
|
Newark | Comparator, Sc-70-5, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADCMP600BKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6322 |
|
$3.0200 / $3.8500 | Buy Now |
DISTI #
505-ADCMP600BKSZ-REEL7CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
584-ADCMP600BKSZR7
|
Mouser Electronics | Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara RoHS: Compliant | 12007 |
|
$2.7800 / $5.5000 | Buy Now |
DISTI #
V72:2272_06217935
|
Arrow Electronics | Comparator Single R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 Container: Cut Strips | Americas - 2650 |
|
$2.8590 / $5.1060 | Buy Now |
|
Analog Devices Inc | Rail to rail,sing chan, TTL/CM Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
ADCMP600BKSZ-R7
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.7800 | Buy Now |
DISTI #
ADCMP600BKSZ
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.7800 | Buy Now |
|
LCSC | 5mV 5uA SC-70-5 Comparators ROHS | 34 |
|
$2.5068 / $2.9641 | Buy Now |
|
Win Source Electronics | IC COMP TTL/CMOS 1CHAN SC70-5 | 22500 |
|
$1.9790 / $2.9680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP600BKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP600BKSZ-REEL7
Analog Devices Inc
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | LEAD FREE, MO-203AA, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADCMP600BKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP600BKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP600BKS-RL | IC COMPARATOR, 5000 uV OFFSET-MAX, 3 ns RESPONSE TIME, PDSO5, SC-70, 5 PIN, Comparator | Analog Devices Inc | ADCMP600BKSZ-REEL7 vs ADCMP600BKS-RL |
ADCMP600BKSZ-RL | COMPARATOR, 5000uV OFFSET-MAX, 5ns RESPONSE TIME, PDSO5, LEAD FREE, MO-203AA, SC-70, 5 PIN | Analog Devices Inc | ADCMP600BKSZ-REEL7 vs ADCMP600BKSZ-RL |