There are no models available for this part yet.
Overview of ADCMP580BCP-R2 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP580BCPZ-WP | Analog Devices | Dual Supply, CML on XFCB3.0 | |
ADCMP580BCPZ-RL7 | Analog Devices | Dual Supply, CML on XFCB3.0 | |
EVAL-ADCMP580BCPZ | Analog Devices | EVALUATION BOARD-HIGH SPEED C |
Price & Stock for ADCMP580BCP-R2 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Comparator, 1 Func, 10000uV Offset-Max, 0.18ns Response Time, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7331 |
|
$14.0600 / $16.5400 | Buy Now |
CAD Models for ADCMP580BCP-R2 by Analog Devices Inc
Part Data Attributes for ADCMP580BCP-R2 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
3 X 3 MM, MO-220VEED-2, LFCSP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
30 µA
|
Bias Current-Max (IIB) @25C
|
30 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
0.18 ns
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|
Alternate Parts for ADCMP580BCP-R2
This table gives cross-reference parts and alternative options found for ADCMP580BCP-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP580BCP-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP580BCPZ-R2 | Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers) | Analog Devices Inc | ADCMP580BCP-R2 vs ADCMP580BCPZ-R2 |
ADCMP580BCP-RL7 | IC COMPARATOR, 10000 uV OFFSET-MAX, 0.18 ns RESPONSE TIME, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16, Comparator | Analog Devices Inc | ADCMP580BCP-R2 vs ADCMP580BCP-RL7 |
ADCMP580BCPZ-WP | Ultrafast SiGe Voltage Comparator (Featuring CML Output Drivers) | Analog Devices Inc | ADCMP580BCP-R2 vs ADCMP580BCPZ-WP |
Related Parts for ADCMP580BCP-R2
-
ADCMP600BKSZ-REEL7Comparators
-
ADE7913ARIZAnalog to Digital Converters
-
ADUM1201ARZOther Analog ICs
-
AD8544ARUOperational Amplifiers
-
ADP2116ACPZ-R7Switching Regulator or Controllers
-
ADV7127JRZ240Digital to Analog Converters
-
ADM7150ACPZ-4.8-R7Linear Regulator ICs
-
ADM6315-26D1ART-RLPower Management Circuits
-
ADG1208YRZMultiplexers or Switches