-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADCMP565BPZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8269
|
Newark | Comparator, Plcc-20, -40 To 85Deg C, Comparator Type:High Speed, Voltage, No. Of Channels:2Channels, Response Time/Propogation Delay:300Ps, Supply Voltage Range:4.75V To 5.25V, -4.96V To -5.45V, Ic Case/Package:Plcc Rohs Compliant: Yes |Analog Devices ADCMP565BPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$12.0200 / $15.0100 | Buy Now |
DISTI #
ADCMP565BPZ-ND
|
DigiKey | IC COMPARATOR 2 W/LATCH 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
446 In Stock |
|
$11.7453 / $17.0100 | Buy Now |
DISTI #
584-ADCMP565BPZ
|
Mouser Electronics | Analog Comparators DUAL CHANNEL HIGH SPEED COMPARATOR RoHS: Compliant | 767 |
|
$11.7400 / $17.0000 | Buy Now |
DISTI #
E54:1762_00113412
|
Arrow Electronics | Comparator Dual -5.45V/5.25V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2232 | Europe - 20 |
|
$10.3180 / $14.9580 | Buy Now |
DISTI #
V99:2348_06217896
|
Arrow Electronics | Comparator Dual -5.45V/5.25V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2138 | Americas - 12 |
|
$7.7840 / $10.3153 | Buy Now |
|
Analog Devices Inc | DUAL CHANNEL HIGH SPEED COMPAR Min Qty: 1 Package Multiple: 49 | 286 |
|
$7.6100 / $17.0100 | Buy Now |
DISTI #
26039403
|
Verical | Comparator Dual -5.45V/5.25V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 49 Package Multiple: 49 | Americas - 196 |
|
$11.4571 | Buy Now |
DISTI #
65546772
|
Verical | Comparator Dual -5.45V/5.25V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 20 |
|
$10.3180 / $14.9580 | Buy Now |
DISTI #
60840511
|
Verical | Comparator Dual -5.45V/5.25V 20-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 12 |
|
$7.7840 | Buy Now |
|
Rochester Electronics | Comparator, 2 Func, 6000uV Offset-Max, 0.375ns Response Time, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 19 |
|
$9.9400 / $11.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP565BPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP565BPZ
Analog Devices Inc
ADCMP565BPZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047AA, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 40 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.375 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
This table gives cross-reference parts and alternative options found for ADCMP565BPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP565BPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP565BP | ADCMP565BP | Analog Devices Inc | ADCMP565BPZ vs ADCMP565BP |