Part Details for ADCMP563BCP-R2 by Analog Devices Inc
Overview of ADCMP563BCP-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for ADCMP563BCP-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADCMP563BCP-R2-ND
|
DigiKey | IC COMPARATOR 2 W/LATCH 16LFCSP Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5234 In Stock |
|
$3.9200 | Buy Now |
|
Rochester Electronics | Comparator, 2 Func, 10000uV Offset-Max, 0.83ns Response Time, BIPolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5234 |
|
$3.3700 / $3.9600 | Buy Now |
Part Details for ADCMP563BCP-R2
ADCMP563BCP-R2 CAD Models
ADCMP563BCP-R2 Part Data Attributes:
|
ADCMP563BCP-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP563BCP-R2
Analog Devices Inc
IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 0.83 ns RESPONSE TIME, QCC16, 3 X 3 MM, MO-220VEED-2, LFCSP-16, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, MO-220VEED-2, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.83 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |