-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single - Supply, High Speed PECL Comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCMP552BRQZ by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8264
|
Newark | Comparator, Qsop-20, -40 To 85Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Respo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$5.1800 / $10.9700 | Buy Now |
DISTI #
ADCMP552BRQZ-ND
|
DigiKey | IC COMPARATOR 2 W/LATCH 20QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
136 In Stock |
|
$5.6936 / $9.4600 | Buy Now |
DISTI #
584-ADCMP552BRQZ
|
Mouser Electronics | Analog Comparators Single Supply Hi Speed PECL Comparator RoHS: Compliant | 25 |
|
$5.1800 / $10.9700 | Buy Now |
DISTI #
E54:1762_00113062
|
Arrow Electronics | Comparator Dual 5.25V 20-Pin QSOP Tube RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2349 | Europe - 56 |
|
$5.1680 / $5.8220 | Buy Now |
DISTI #
V36:1790_06217872
|
Arrow Electronics | Comparator Dual 5.25V 20-Pin QSOP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 56 Lead time: 10 Weeks Date Code: 2226 | Americas - 8 |
|
$5.1680 / $5.4730 | Buy Now |
|
Analog Devices Inc | Single Supply Hi Speed PECL Co Package Multiple: 56 | 3332 |
|
$3.9300 / $10.9700 | Buy Now |
DISTI #
25631225
|
Verical | Comparator Dual 5.25V 20-Pin QSOP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 112 | Americas - 3248 |
|
$5.0340 | Buy Now |
DISTI #
87550526
|
Verical | Comparator Dual 5.25V 20-Pin QSOP Tube RoHS: Compliant Min Qty: 112 Package Multiple: 56 | Americas - 2688 |
|
$9.2640 | Buy Now |
DISTI #
80309734
|
Verical | Comparator Dual 5.25V 20-Pin QSOP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2349 | Americas - 60 |
|
$4.9620 / $5.8220 | Buy Now |
DISTI #
64993570
|
Verical | Comparator Dual 5.25V 20-Pin QSOP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2226 | Americas - 8 |
|
$4.9620 / $5.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP552BRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP552BRQZ
Analog Devices Inc
Single - Supply, High Speed PECL Comparators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-137AD, QSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RQ-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 10 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.5 ns | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input traces as short as possible. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the VREF pin.
The ADCMP552BRQZ does not require calibration. It is a comparator, not an ADC, and does not perform conversions. However, it's essential to ensure the input signals are within the specified common-mode voltage range and the reference voltage is stable.
The ADCMP552BRQZ is a high-speed comparator with a propagation delay of 3.5 ns. It can handle input frequencies up to several hundred MHz, but the specific frequency limit depends on the application and the signal's amplitude and slew rate.
Yes, the ADCMP552BRQZ can be used as a level translator or voltage translator. It can translate a signal from one voltage level to another, but it's essential to ensure the input signal is within the specified common-mode voltage range and the output is properly terminated.
The open-drain output of the ADCMP552BRQZ requires an external pull-up resistor to a voltage rail. The value of the pull-up resistor depends on the application, but a typical value is in the range of 1 kΩ to 10 kΩ.