-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Comparator with Accurate Reference Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8260
|
Newark | Comparator, Nsoic-8, -40 To 125Deg C, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:-, Supply Voltage Range:2.3V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices ADCMP394ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 814 |
|
$0.6560 / $1.6300 | Buy Now |
DISTI #
ADCMP394ARZ-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1551 In Stock |
|
$0.6313 / $1.5700 | Buy Now |
DISTI #
584-ADCMP394ARZ
|
Mouser Electronics | Analog Comparators Single Comparator and reference RoHS: Compliant | 1139 |
|
$0.6310 / $1.5700 | Buy Now |
DISTI #
E54:1762_08331230
|
Arrow Electronics | Comparator Single R-R I/P 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 | Europe - 42 |
|
$0.5753 / $1.2456 | Buy Now |
|
Analog Devices Inc | Single Comparator and referenc Min Qty: 1 Package Multiple: 98 | 6783 |
|
$0.4700 / $1.5700 | Buy Now |
|
Rochester Electronics | Comparator, 5000uV Offset-Max, 4900ns Response Time, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 17292 |
|
$0.5826 / $0.6854 | Buy Now |
DISTI #
ADCMP394ARZ
|
TME | IC: comparator, universal, Cmp: 1, 4.2us, 2.3÷5.5V, SMT, SO8, tube Min Qty: 1 | 0 |
|
$0.8400 / $1.1800 | RFQ |
|
LCSC | 5mV 30nA SOIC-8 Comparators ROHS | 5 |
|
$0.6266 / $1.0374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP394ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP394ARZ
Analog Devices Inc
Single Comparator with Accurate Reference Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 4900 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADCMP394ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP394ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP394ARZ-R7 | IC COMPARATOR, Comparator | Analog Devices Inc | ADCMP394ARZ vs ADCMP394ARZ-R7 |
ADCMP394ARZ-RL7 | Single Comparator with Accurate Reference Output | Analog Devices Inc | ADCMP394ARZ vs ADCMP394ARZ-RL7 |