-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 0.275% Comparator and Reference with Programmable Hysteresis
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8257
|
Newark | Comparator, Sot-23-8, -40 To 125Deg C, Comparator Type:Low Power, No. Of Channels:2Channels, Response Time/Propogation Delay:8Μs, Supply Voltage Range:1.7V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP341YRJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5457 |
|
$2.1200 | Buy Now |
DISTI #
ADCMP341YRJZ-REEL7CT-ND
|
DigiKey | IC COMPARATOR 2 W/VOLT REF SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9741 In Stock |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
584-ADCMP341YRJZR7
|
Mouser Electronics | Analog Comparators Dual 0.275% Comparator and Reference with Programmable Hysteresis RoHS: Compliant | 9642 |
|
$1.4700 / $2.4900 | Buy Now |
|
Analog Devices Inc | Dual Comparator & Reference Min Qty: 1 Package Multiple: 3000 | 7949 |
|
$1.4996 / $3.1000 | Buy Now |
|
Quest Components | 4 |
|
$2.2050 / $2.9400 | Buy Now | |
|
Rochester Electronics | Comparator, 2 Func, 8000ns Response Time, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 529 |
|
$1.4400 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP341YRJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP341YRJZ-REEL7
Analog Devices Inc
Dual 0.275% Comparator and Reference with Programmable Hysteresis
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |