Part Details for ADCH-1220+ by Mini-Circuits
Overview of ADCH-1220+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for ADCH-1220+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-ADCH-1220+CT-ND
|
DigiKey | RF FILTER BANDPASS 612.5MHZ 6SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
589 In Stock |
|
$2.5800 / $4.6000 | Buy Now |
DISTI #
139-ADCH-1220+
|
Mouser Electronics | Common Mode Chokes / Filters RF CHOKE / SURF MOUNT / RoHS RoHS: Compliant | 9 |
|
$2.5800 / $4.1800 | Buy Now |
|
LCSC | 1.215GHz Bandpass 0.8dB SMD-6P7.9x5.6mm RF Filters ROHS | 6 |
|
$7.4421 / $7.8479 | Buy Now |