Part Details for ADC910AT by Precision Monolithics Inc
Overview of ADC910AT by Precision Monolithics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC910AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 10-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, BIPOLAR, CDIP28 | 10 |
|
$45.5000 | Buy Now |
Part Details for ADC910AT
ADC910AT CAD Models
ADC910AT Part Data Attributes
|
ADC910AT
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
ADC910AT
Precision Monolithics Inc
ADC, Successive Approximation, 10-Bit, 1 Func, Bipolar, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.073% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ADC910AT
This table gives cross-reference parts and alternative options found for ADC910AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC910AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC910FT | SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP28 | Analog Devices Inc | ADC910AT vs ADC910FT |
ADC910GT | ADC, Successive Approximation, 10-Bit, 1 Func, Bipolar, CDIP28, | Precision Monolithics Inc | ADC910AT vs ADC910GT |
ADC910HT | ADC, Successive Approximation, 10-Bit, 1 Func, Bipolar, CDIP28, | Precision Monolithics Inc | ADC910AT vs ADC910HT |
ADC910HT | SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP28 | Analog Devices Inc | ADC910AT vs ADC910HT |
ADC910AT | SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP28 | Analog Devices Inc | ADC910AT vs ADC910AT |
ADC910BT | ADC, Successive Approximation, 10-Bit, 1 Func, Bipolar, CDIP28, | Precision Monolithics Inc | ADC910AT vs ADC910BT |
ADC910GT | SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP28 | Analog Devices Inc | ADC910AT vs ADC910GT |
ADC910BT | SUCCESSIVE APPROXIMATION ADC, ACCESS, CDIP28 | Analog Devices Inc | ADC910AT vs ADC910BT |