Part Details for ADC80AG-12 by Burr-Brown Corp
Results Overview of ADC80AG-12 by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC80AG-12 Information
ADC80AG-12 by Burr-Brown Corp is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC80AG-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,A/D CONVERTER,SINGLE,12-BIT,HYBRID,DIP,32PIN | 2 |
|
$117.0000 | Buy Now |
Part Details for ADC80AG-12
ADC80AG-12 CAD Models
ADC80AG-12 Part Data Attributes
|
ADC80AG-12
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADC80AG-12
Burr-Brown Corp
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, BICMOS, CDIP32,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP-32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ADC80AG-12
This table gives cross-reference parts and alternative options found for ADC80AG-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC80AG-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS8507IDWRG4 | Texas Instruments | Check for Price | 16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85 | ADC80AG-12 vs ADS8507IDWRG4 |
ADS7806U | Texas Instruments | Check for Price | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | ADC80AG-12 vs ADS7806U |
ADS7806P | Texas Instruments | Check for Price | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-PDIP | ADC80AG-12 vs ADS7806P |
ADS7807UBG4 | Texas Instruments | Check for Price | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | ADC80AG-12 vs ADS7807UBG4 |
ADS7806UB | Texas Instruments | Check for Price | Low-Power 12-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | ADC80AG-12 vs ADS7806UB |
ADS7807UBE4 | Texas Instruments | Check for Price | Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85 | ADC80AG-12 vs ADS7807UBE4 |
ADS8506IDW | Texas Instruments | $5.9782 | 12-Bit 40KSPS Analog-to-Digital Converter With Serial Interface and Reference Parallel 28-SOIC -40 to 85 | ADC80AG-12 vs ADS8506IDW |
ADS8517IBDWG4 | Texas Instruments | Check for Price | Low-Power 16-Bit 200kSPS ±10V Bipolar Input SAR ADC With S/P Interface 28-SOIC -40 to 85 | ADC80AG-12 vs ADS8517IBDWG4 |
ADS7806UBG4 | Texas Instruments | Check for Price | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | ADC80AG-12 vs ADS7806UBG4 |
ADS8507IBDWRG4 | Texas Instruments | Check for Price | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PDSO28, GREEN, PLASTIC, SOIC-28 | ADC80AG-12 vs ADS8507IBDWRG4 |