Part Details for ADC3908S025IRSMT by Texas Instruments
Results Overview of ADC3908S025IRSMT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC3908S025IRSMT Information
ADC3908S025IRSMT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC3908S025IRSMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC3908S025IRSMTCT-ND
|
DigiKey | 8-BIT, ONE-CHANNEL, 25-MSPS ADC, Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
240 In Stock |
|
$4.8582 / $8.2900 | Buy Now |
DISTI #
595-ADC3908S025IRSMT
|
Mouser Electronics | Analog to Digital Converters - ADC 8-bit one-channel 25-MSPS ADC single RoHS: Compliant | 248 |
|
$5.2500 / $10.0800 | Buy Now |
Part Details for ADC3908S025IRSMT
ADC3908S025IRSMT CAD Models
ADC3908S025IRSMT Part Data Attributes
|
ADC3908S025IRSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC3908S025IRSMT
Texas Instruments
8-bit, one-channel, 25-MSPS ADC, single clock cycle latency single or differential input pin control 32-VQFN -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
Additional Feature | Peak-to-peak input voltage range(V) : 1.9 | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | -1.9 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.234375% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |