Part Details for ADC3542IRSBT by Texas Instruments
Results Overview of ADC3542IRSBT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC3542IRSBT Information
ADC3542IRSBT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC3542IRSBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC3542IRSBTCT-ND
|
DigiKey | SINGLE-CHANNEL, 14-BIT, 25-MSPS, Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$24.9375 / $39.7600 | Buy Now |
DISTI #
595-ADC3542IRSBT
|
Mouser Electronics | Analog to Digital Converters - ADC Single-channel 14-b it 25-MSPS low-noi RoHS: Compliant | 494 |
|
$24.9300 / $39.7600 | Buy Now |
|
Vyrian | Converters | 26 |
|
RFQ |
Part Details for ADC3542IRSBT
ADC3542IRSBT CAD Models
ADC3542IRSBT Part Data Attributes
|
ADC3542IRSBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC3542IRSBT
Texas Instruments
Single-channel, 14-bit, 25-MSPS, low-noise, ultra-low-power and low-latency ADC 40-WQFN -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-40 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 2.25 | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | -2.25 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.012817% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.20SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 25 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 31 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm |