Part Details for ADC12QJ1600ALRSHP by Texas Instruments
Results Overview of ADC12QJ1600ALRSHP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12QJ1600ALRSHP Information
ADC12QJ1600ALRSHP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC12QJ1600ALRSHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC12QJ1600ALRSHP-ND
|
DigiKey | RADIATION-HARDNESS-ASSURED (RHA) Min Qty: 552 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$43,750.0000 | Buy Now |
Part Details for ADC12QJ1600ALRSHP
ADC12QJ1600ALRSHP CAD Models
ADC12QJ1600ALRSHP Part Data Attributes
|
ADC12QJ1600ALRSHP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12QJ1600ALRSHP
Texas Instruments
Radiation-hardness-assured (RHA), 300-krad, 12-bit, quad-channel, 1.6-GSPS ADC 144-FCCSP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 1.04 V | |
Analog Input Voltage-Min | -1.04 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XBGA-B144 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.04760742% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 235 | |
Sample Rate | 1600 MHz | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Dose | 300k Rad(Si) V | |
Width | 10 mm |