Part Details for ADC12EU050CIPLQ by National Semiconductor Corporation
Overview of ADC12EU050CIPLQ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC12EU050CIPLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC12EU050CIPLQ-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA 68VQFN Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
122 In Stock |
|
$43.9100 | Buy Now |
|
Rochester Electronics | ADC, Delta-Sigma, 12-Bit, 1 Func, 8 Channel, Serial Access ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$35.8900 / $42.2200 | Buy Now |
Part Details for ADC12EU050CIPLQ
ADC12EU050CIPLQ CAD Models
ADC12EU050CIPLQ Part Data Attributes
|
ADC12EU050CIPLQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC12EU050CIPLQ
National Semiconductor Corporation
IC 8-CH 12-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, QCC68, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LLP-68, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LLP-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.02 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N68 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ADC12EU050CIPLQ
This table gives cross-reference parts and alternative options found for ADC12EU050CIPLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12EU050CIPLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12EU050CIPLQ | 8-CH 12-BIT DELTA-SIGMA ADC, SERIAL/PARALLEL ACCESS, QCC68, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LLP-68 | Texas Instruments | ADC12EU050CIPLQ vs ADC12EU050CIPLQ |