Part Details for ADC12EU050CIPLQ/NOPB by National Semiconductor Corporation
Overview of ADC12EU050CIPLQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for ADC12EU050CIPLQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC12EU050CIPLQ/NOPB-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA 68VQFN Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$127.5200 | Buy Now |
|
Rochester Electronics | ADC12EU050 Eight-Channel, 12-Bit, 45-MSPS, Ultra-Low Power Analog-to-Digital Converter (ADC) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7636 |
|
$104.2300 / $122.6200 | Buy Now |
Part Details for ADC12EU050CIPLQ/NOPB
ADC12EU050CIPLQ/NOPB CAD Models
ADC12EU050CIPLQ/NOPB Part Data Attributes
|
ADC12EU050CIPLQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC12EU050CIPLQ/NOPB
National Semiconductor Corporation
A/D Converter, 12-Bit, 8 Func, 1 Channel, PQCC68
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 1.2 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQCC-N68 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.073% | |
Moisture Sensitivity Level | 4 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 8 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |