Part Details for ADC12EU050CILQ by National Semiconductor Corporation
Overview of ADC12EU050CILQ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC12EU050CILQ
ADC12EU050CILQ CAD Models
ADC12EU050CILQ Part Data Attributes:
|
ADC12EU050CILQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC12EU050CILQ
National Semiconductor Corporation
IC 8-CH 12-BIT DELTA-SIGMA ADC, SERIAL ACCESS, QCC68, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM HEIGHT, LLP-68, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM HEIGHT, LLP-68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.02 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N68 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |