-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47440-ND
|
DigiKey | IC ADC 12BIT FLASH 144FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
173 In Stock |
|
$2,275.4100 | Buy Now |
DISTI #
595-ADC12DJ3200AAV
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 RoHS: Compliant | 0 |
|
$1,422.6600 | Order Now |
|
Ameya Holding Limited | 12-BIT 3.2/6.4-GSPS DUAL/SINGLE | 1921 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC12DJ3200AAV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12DJ3200AAV
Texas Instruments
12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001A5A3 | |
Date Of Intro | 2017-06-27 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 1.04 V | |
Analog Input Voltage-Min | -1.04 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 3200 MHz | |
Seated Height-Max | 1.94 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADC12DJ3200AAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12DJ3200AAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12DJ3200NWE/EM | Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 3.2-GSPS or single 6.4-GSPS ADC 196-CCGA 25 to 25 | Texas Instruments | ADC12DJ3200AAV vs ADC12DJ3200NWE/EM |
ADC12DJ3200ZEG | 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 | Texas Instruments | ADC12DJ3200AAV vs ADC12DJ3200ZEG |
ADC12DJ3200ZEGT | 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 | Texas Instruments | ADC12DJ3200AAV vs ADC12DJ3200ZEGT |