Part Details for ADC12D500RF by Texas Instruments
Results Overview of ADC12D500RF by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12D500RF Information
ADC12D500RF by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12D500RFIUT/NOPB | Texas Instruments | 12-Bit, Dual 500-MSPS or Single 1.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 | |
ADC12D500RFIUT | Texas Instruments | 12-Bit, Dual 500-MSPS or Single 1.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 |
Part Details for ADC12D500RF
ADC12D500RF CAD Models
Resources and Additional Insights for ADC12D500RF
Reference Designs related to ADC12D500RF
-
TIDA-00090 USB 音频参考设计
This reference design, featuring the TLV320AIC3256 audio codec, is a fully-functional USB powered streaming audio platform that allows external audio sources to be connected to the USB port of a PC or laptop. User control is provided via a powerful, easy-to-use Windows-based GUI. Software
-
Schematic and Layout Recommendations for the Giga Sample Per Second (GSPS) ADC
This reference design is a guide to the schematics and layout for the system designer using a GSPS ADC in their system. Use this reference design along with the datasheet — the datasheet is always the final authority. Also: the ADC1xDxxxx(RF)RB Reference Board provides a useful reference design. All design source files for the Reference Board as well as the CAD/CAE symbols for the ADC are available on the product web page or TI-Designs for download. For the purpose of this document: ADC or GSPS ADC refers to the ADC12D1800RF: ADC12D1600RF: ADC12D1000RF: ADC12D800RF: ADC12D500RF: ADC12D1800: ADC12D1600: ADC12D1000: ADC10D1500: ADC10D1000: ADC12D1600QML: and ADC10D1000QML.
-
Optimal Clock Sources for GSPS ADCs Reference Design
The ADC12D1600RFRB reference design provides a platform to demonstrate a high speed digitizer application which incorporates clocking: power management: and signal processing. The reference design utilizes the 1.6 GSPS ADC12D1600RF device: onboard FPGA Xilinx Virtex 4: and high performance clock synthesizer LMX2531 to meet the system requirements of a 9 bit ENOB high speed digitizer.
-
Driving GSPS ADCs in Single-Channel or Dual-Channel Mode for High Bandwidth Applications
This design is intended to help the system designer in understanding tradeoffs and optimizing implementation for driving the Giga-Sample-Per-Second ADC with balun configurations for wideband applications. The tradeoffs considered include balun construction: insertion loss: dynamic performance: configurability: and ease of implementation. Topology and layout play a critical role in optimizing system performance: which is why these designs can help to reduce designs cycles.
-
AMBIENTLIGHTADAPTIVELED-REF 环境光自适应 LED 驱动器
The ambient light adaptive LED driver automatically adjusts display brightness for changing ambient light conditions, providing a more viewable display with better contrast. The design drives five series connected LEDs from an input voltage of 4.5V to 12V. The LED current is nominally 100mA and t
- TIPD128 采用隔离电阻的电容式负载驱动器解决方案