Part Details for ADC12D1800CIUT/NOPB by National Semiconductor Corporation
Overview of ADC12D1800CIUT/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12D1800CIUT/NOPB | Texas Instruments | 12-bit, dual 1.8GSPS or single 3.6GSPS analog-to-digital converter (ADC) 292-BGA -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for ADC12D1800CIUT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC ADC 12BIT 292BGA / 12 Bit Analog to Digital Converter Input 2 292-BGA (27x27) | 85 |
|
$1,789.8560 | Buy Now |
Part Details for ADC12D1800CIUT/NOPB
ADC12D1800CIUT/NOPB CAD Models
ADC12D1800CIUT/NOPB Part Data Attributes
|
ADC12D1800CIUT/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC12D1800CIUT/NOPB
National Semiconductor Corporation
IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, LEAD FREE, MS-034BAL-2, BGA-292, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, MS-034BAL-2, BGA-292 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 292 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA292,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 3600 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.58 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for ADC12D1800CIUT/NOPB
This table gives cross-reference parts and alternative options found for ADC12D1800CIUT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12D1800CIUT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12D1800CIUT/NOPB | 12-bit, dual 1.8GSPS or single 3.6GSPS analog-to-digital converter (ADC) 292-BGA -40 to 85 | Texas Instruments | ADC12D1800CIUT/NOPB vs ADC12D1800CIUT/NOPB |
ADC12D1800CIUT | 12-bit, dual 1.8GSPS or single 3.6GSPS analog-to-digital converter (ADC) 292-BGA -40 to 85 | Texas Instruments | ADC12D1800CIUT/NOPB vs ADC12D1800CIUT |