Part Details for ADC12D1600CIUT by Texas Instruments
Results Overview of ADC12D1600CIUT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12D1600CIUT Information
ADC12D1600CIUT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC12D1600CIUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43536-5-ND
|
DigiKey | IC ADC 12BIT FOLD INTERP 292BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,595.6700 | Buy Now |
DISTI #
595-ADC12D1600CIUT
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 2.0/3.2 GSPS Ult ra Hi-Spd ADC R 595-DC12D1600CIUTNPB RoHS: Not Compliant | 0 |
|
$2,377.3400 | Order Now |
|
Ameya Holding Limited | IC ADC 12BIT 2/3.2GSPS 292BGA | 1387 |
|
RFQ | |
|
Vyrian | Converters | 1072 |
|
RFQ | |
|
Win Source Electronics | IC ADC 12BIT FOLD INTERP 292BGA | 80 |
|
$1,764.2856 | Buy Now |
Part Details for ADC12D1600CIUT
ADC12D1600CIUT CAD Models
ADC12D1600CIUT Part Data Attributes
|
ADC12D1600CIUT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12D1600CIUT
Texas Instruments
12-bit, dual 1.6-GSPS or single 3.2-GSPS analog-to-digital converter (ADC) 292-BGA -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MS-034BAL-2, BGA-292 | |
Pin Count | 292 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 292 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA292,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Sample Rate | 1600 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.58 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 27 mm |
Alternate Parts for ADC12D1600CIUT
This table gives cross-reference parts and alternative options found for ADC12D1600CIUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12D1600CIUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC12D1600CIUT | National Semiconductor Corporation | Check for Price | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, PLASTIC, MS-034BAL-2, BGA-292, Analog to Digital Converter | ADC12D1600CIUT vs ADC12D1600CIUT |
ADC12D1600CIUT/NOPB | National Semiconductor Corporation | Check for Price | IC 2-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PBGA292, LEAD FREE, MS-034BAL-2, BGA-292, Analog to Digital Converter | ADC12D1600CIUT vs ADC12D1600CIUT/NOPB |