-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADC12D040CIVS/NOPB-296-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1308 In Stock |
|
$22.5300 | Buy Now |
DISTI #
ADC12D040CIVS/NOPB-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
63 In Stock |
|
$19.4976 / $21.3700 | Buy Now |
DISTI #
926-ADC12D040CIVSNPB
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 12B 40MSPS 600mW ADC RoHS: Compliant | 0 |
|
$22.8400 / $30.3900 | Order Now |
|
Rochester Electronics | ADC12D040 Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) RoHS: Compliant Status: Active Min Qty: 1 | 1308 |
|
$19.3400 / $22.7500 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 40MSPS W/REF 64TQFP | 4500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC12D040CIVS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12D040CIVS/NOPB
Texas Instruments
Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 4 | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADC12D040CIVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12D040CIVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12D040CIVS/NOPB | IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter | National Semiconductor Corporation | ADC12D040CIVS/NOPB vs ADC12D040CIVS/NOPB |
ADC12D040CIVS | DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64 | Texas Instruments | ADC12D040CIVS/NOPB vs ADC12D040CIVS |
ADC12D040CIVS | IC DUAL 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP64, TQFP-64, Analog to Digital Converter | National Semiconductor Corporation | ADC12D040CIVS/NOPB vs ADC12D040CIVS |