Datasheets
ADC128S022CIMTX/NOPB by:

A/D Converter, 12-Bit, 8 Channel, CMOS, PDSO16

Part Details for ADC128S022CIMTX/NOPB by National Semiconductor Corporation

Overview of ADC128S022CIMTX/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADC128S022CIMTX/NOPB Texas Instruments 8-Channel, 50 ksps to 200 ksps, 12-Bit A/D Converter 16-TSSOP -40 to 105
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Part Details for ADC128S022CIMTX/NOPB

ADC128S022CIMTX/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADC128S022CIMTX/NOPB Part Data Attributes

ADC128S022CIMTX/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ADC128S022CIMTX/NOPB National Semiconductor Corporation A/D Converter, 12-Bit, 8 Channel, CMOS, PDSO16
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
Analog Input Voltage-Max 5 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Linearity Error-Max (EL) 0.024%
Moisture Sensitivity Level 1
Number of Analog In Channels 8
Number of Bits 12
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

ADC128S022CIMTX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC128S022CIMTX/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC128S022CIMTX/NOPB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ADC128S022CIMTX/NOPB would you like to use for your alert(s)?
  • Please alert me when ADC128S022CIMTX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC128S022CIMTX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC128S022CIMTX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC128S022CIMTX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC128S022CIMTX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC128S022CIMTX/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: