Converters
ADC122S706CIMT/NOPB
Description: Dual 12-Bit, 500 kSPS to 1 MSPS, Simultaneous Sampling A/D Converter 14-TSSOP -40 to 105

Overview of ADC122S706CIMT/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADC122S706CIMT/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # ADC122S706CIMT/NOPB-ND
DigiKey IC ADC 12BIT SAR 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube 2271
In Stock
  • 1 $7.8100
  • 10 $7.0520
  • 94 $5.8387
  • 282 $5.7750
$5.7750 / $7.8100 Buy Now
DISTI # 926-AD122S706CIMTNPB
Mouser Electronics Analog to Digital Converters - ADC Dual 500kSPS-1MSPS 12B ADC RoHS: Compliant 273
  • 1 $7.8100
  • 10 $7.0600
  • 25 $7.0500
  • 94 $5.8300
  • 282 $5.7700
$5.7700 / $7.8100 Buy Now
Ameya Holding Limited ADC122S706CIMT/NOPB, 双 12 位-Bit ADC, 差分输入, 串行接口, 14针 TSSOP封装 30226
RFQ

CAD Models for ADC122S706CIMT/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC122S706CIMT/NOPB by Texas Instruments

ADC122S706CIMT/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.5 V
Analog Input Voltage-Min
1 V
Conversion Time-Max
1.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
2
Number of Bits
12
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.2 mm
Supply Current-Max
4.2 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ADC122S706CIMT/NOPB
    Texas Instruments
    Dual 12-Bit, 500 kSPS to 1 MSPS, Simultaneous Sampling A/D Converter 14-TSSOP -40 to 105
    VS

Alternate Parts for ADC122S706CIMT/NOPB

This table gives cross-reference parts and alternative options found for ADC122S706CIMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC122S706CIMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC122S706CIMTX IC DUAL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, TSSOP-14, Analog to Digital Converter National Semiconductor Corporation ADC122S706CIMT/NOPB vs ADC122S706CIMTX
ADC122S706CIMTX/NOPB Dual 12-Bit, 500 kSPS to 1 MSPS, Simultaneous Sampling A/D Converter 14-TSSOP -40 to 105 Texas Instruments ADC122S706CIMT/NOPB vs ADC122S706CIMTX/NOPB
ADC122S706CIMT DUAL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, TSSOP-14 Texas Instruments ADC122S706CIMT/NOPB vs ADC122S706CIMT
ADC122S706CIMT IC DUAL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, TSSOP-14, Analog to Digital Converter National Semiconductor Corporation ADC122S706CIMT/NOPB vs ADC122S706CIMT
Part Number Description Manufacturer Compare
ADC122S706CIMTX DUAL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, TSSOP-14 Texas Instruments ADC122S706CIMT/NOPB vs ADC122S706CIMTX
ADC122S706CIMT DUAL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, TSSOP-14 Texas Instruments ADC122S706CIMT/NOPB vs ADC122S706CIMT

Related Parts for ADC122S706CIMT/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC122S706CIMT/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC122S706CIMT/NOPB by Texas Instruments

  • Please alert me when ADC122S706CIMT/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC122S706CIMT/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC122S706CIMT/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC122S706CIMT/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC122S706CIMT/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC122S706CIMT/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: