-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit, 50 kSPS to 200 kSPS, Simultaneous Sampling A/D Converter 10-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5026
|
Newark | Adc, 12Bit, 200Ksps, Spi, Vssop-10, Resolution (Bits):12Bit, Sampling Rate:200Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC122S625CIMM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.3300 / $10.6000 | Buy Now |
DISTI #
ADC122S625CIMM/NOPBCT-ND
|
DigiKey | IC ADC 12BIT SAR 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5981 In Stock |
|
$4.5375 / $6.1300 | Buy Now |
DISTI #
926-AD122S625CIMMNPB
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 50kSPS-200kSPS 12B ADC RoHS: Compliant | 2022 |
|
$4.5300 / $6.1300 | Buy Now |
|
Bristol Electronics | 761 |
|
RFQ | ||
|
Quest Components | 608 |
|
$5.7195 / $11.4390 | Buy Now | |
|
Ameya Holding Limited | ADC122S625CIMM/NOPB, 双 12 位-Bit ADC, 差分输入, Serial (SPI/QSPI/Microwire)接口, 10针 MSOP封装 | 51894 |
|
RFQ | |
|
Chip1Cloud | IC ADC 12BIT SAR 10VSSOP | 3600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC122S625CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC122S625CIMM/NOPB
Texas Instruments
Dual 12-Bit, 50 kSPS to 200 kSPS, Simultaneous Sampling A/D Converter 10-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -1 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.45 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC122S625CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC122S625CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC122S625CIMM | IC DUAL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | National Semiconductor Corporation | ADC122S625CIMM/NOPB vs ADC122S625CIMM |
ADC122S625CIMM | DUAL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | Texas Instruments | ADC122S625CIMM/NOPB vs ADC122S625CIMM |
ADC122S625CIMMX | IC DUAL 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | National Semiconductor Corporation | ADC122S625CIMM/NOPB vs ADC122S625CIMMX |