There are no models available for this part yet.
Overview of ADC121S705CIMMX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for ADC121S705CIMMX by National Semiconductor Corporation
Part Data Attributes for ADC121S705CIMMX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
3 X 3 MM, MSOP-8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.5 V
|
Analog Input Voltage-Min
|
1 V
|
Conversion Time-Max
|
0.8125 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0232%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
1 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.09 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for ADC121S705CIMMX
This table gives cross-reference parts and alternative options found for ADC121S705CIMMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC121S705CIMMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC121S705CIMM | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO8, 3 X 3 MM, MSOP-8, Analog to Digital Converter | National Semiconductor Corporation | ADC121S705CIMMX vs ADC121S705CIMM |
ADC121S705CIMM | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO8, MSOP-8 | Texas Instruments | ADC121S705CIMMX vs ADC121S705CIMM |
ADC121S705CIMMX | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO8, 3 X 3 MM, MSOP-8 | Texas Instruments | ADC121S705CIMMX vs ADC121S705CIMMX |
ADC121S705CIMM/NOPB | 12-Bit, 500 kSPS to 1 MSPS, Differential Input, Micro Power A/D Converter 8-VSSOP 0 to 0 | Texas Instruments | ADC121S705CIMMX vs ADC121S705CIMM/NOPB |
Related Parts for ADC121S705CIMMX
-
AD7719BRAnalog to Digital Converters
-
ADE7761BARSZ-RLOther Analog ICs
-
AD75019JPZ-REELMultiplexers or Switches
-
AD8619WARUZ-RLOperational Amplifiers
-
PSMN1R4-30YLDPower Field-Effect Transistors
-
AD5173BRM50Digital Potentiometers
-
ADC32RF83IRMPROther Telecom ICs
-
ADAU1513ACPZAudio/Video Amplifiers
-
ADC31RF80IRMPCellular Telephone Circuits