-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC121C021CIMK/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1769
|
Newark | Ic, Adc, 12Bit, 188.9Ksps, I2C, Sot-6, Resolution (Bits):12Bit, Sampling Rate:188.9Ksps, Input Ch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7382 |
|
$2.5500 / $3.2400 | Buy Now |
DISTI #
ADC121C021CIMK/NOPBCT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2727 In Stock |
|
$1.4998 / $2.9000 | Buy Now |
DISTI #
926-AD121C021CIMKNPB
|
Mouser Electronics | Analog to Digital Converters - ADC I2C-Comptble 12B ADC A 926-A121C021CIMKXNPB RoHS: Compliant | 3456 |
|
$1.4900 / $2.7500 | Buy Now |
DISTI #
V72:2272_07221686
|
Arrow Electronics | 1-Channel Single ADC SAR 189ksps 12-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 Container: Cut Strips | Americas - 21 |
|
$1.3110 / $1.8060 | Buy Now |
DISTI #
63450016
|
Verical | 1-Channel Single ADC SAR 189ksps 12-bit Serial 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2236 | Americas - 21 |
|
$1.3110 / $1.8060 | Buy Now |
|
Quest Components | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, TSOT-6, LEAD FREE | 20 |
|
$2.1700 / $3.4720 | Buy Now |
DISTI #
ADC121C021CIMKNOPB
|
TME | IC: A/D converter, Ch: 1, 12bit, 188.9ksps, 2.7÷5.5V, SOT23-THN Min Qty: 1 | 979 |
|
$1.2300 / $2.5900 | Buy Now |
|
Ameya Holding Limited | ADC121C021CIMK/NOPB , 12 位-Bit ADC, 串行接口, 6针 TSOT封装 | 115607 |
|
RFQ | |
DISTI #
ADC121C021CIMK/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 900 |
|
$1.1300 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC121C021CIMK/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC121C021CIMK/NOPB
Texas Instruments
I2C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Pin 6-SOT-23-THIN -40 to 105
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 179.856 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.189 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The recommended input impedance for the ADC121C021CIMK is between 1 kΩ and 10 kΩ to ensure proper operation and minimize signal attenuation.
To optimize the ADC's performance for low-frequency signals, use a higher gain and a lower bandwidth filter to reduce noise and increase the signal-to-noise ratio.
The maximum sampling rate for the ADC121C021CIMK is 1 MSPS (million samples per second).
Yes, the ADC121C021CIMK can be used with a single-ended input, but it is recommended to use a differential input for better common-mode rejection and noise immunity.
The ADC121C021CIMK does not require calibration, as it has an internal calibration circuit that ensures accurate conversions. However, it is recommended to perform a system-level calibration to account for any external component tolerances.